68481-472 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 0
Unit Price: $113.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $55.07000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $94.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $249.65000
Datasheet

Similar


Samtec Inc.
In Stock: 6
Unit Price: $110.22000
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 72 position 0.100" (2.54mm)

68481-472

DigiKey Part Number
68481-472-ND
Manufacturer
Manufacturer Product Number
68481-472
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68481-472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.285" (7.24mm)
Series
Contact Length - Post
0.095" (2.41mm)
Packaging
Bulk
Overall Contact Length
0.480" (12.19mm)
Part Status
Obsolete
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Operating Temperature
-65°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-826632-6WEC02266-3-826632-6-ND$113.32000Similar
3-826925-6TE Connectivity AMP Connectors0A106443-ND$55.07000Similar
9-146250-0TE Connectivity AMP Connectors0A34272-40-ND$94.56000Similar
BBD-136-G-BSamtec Inc.0BBD-136-G-B-ND$249.65000Similar
BBD-136-T-BSamtec Inc.6BBD-136-T-B-ND$110.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes