Socket Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47437-002LF

DigiKey Part Number
609-47437-002LFTR-ND - Tape & Reel (TR)
609-47437-002LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47437-002LF
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47437-002LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
28-32 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.45000$2.45
10$2.06400$20.64
25$1.93520$48.38
50$1.84380$92.19
100$1.75570$175.57
250$1.64508$411.27
500$1.56644$783.22
1,000$1.49162$1,491.62
2,500$1.39814$3,495.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.26783$12,678.30
20,000$1.20734$24,146.80
30,000$1.17331$35,199.30
50,000$1.13181$56,590.50
70,000$1.10528$77,369.60
Manufacturers Standard Package