Similar
Similar
Similar
Similar

10097213-T52-10ALF | |
|---|---|
DigiKey Part Number | 10097213-T52-10ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10097213-T52-10ALF |
Description | CONN HEADER SMD 20POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A (AC/DC) |
Style | Voltage Rating 200V (AC/DC) |
Shrouding Unshrouded | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRPN102MAMP-RC | Sullins Connector Solutions | 0 | S6008-10-ND | $13.38000 | Similar |
| NRPN102MAMS-RC | Sullins Connector Solutions | 0 | S6009-10-ND | $13.38000 | Similar |
| TMM-110-01-G-D-SM | Samtec Inc. | 0 | SAM1167-10-ND | $26.43000 | Similar |
| TMM-110-01-S-D-SM-A | Samtec Inc. | 0 | SAM13094-ND | $29.29000 | Similar |





