Parametric Equivalent
Parametric Equivalent

165X16549X | |
|---|---|
DigiKey Part Number | 626-1818-ND |
Manufacturer | |
Manufacturer Product Number | 165X16549X |
Description | CONN BACKSHELL 50P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Slide Lock, Spring |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X16549XE | Amphenol CONEC | 0 | 165X16549XE-ND | $111.29000 | Parametric Equivalent |
| 09670500452 | HARTING | 0 | 1195-6061-ND | $49.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.53000 | $134.53 |
| 10 | $114.35000 | $1,143.50 |
| 25 | $107.18640 | $2,679.66 |
| 50 | $102.06940 | $5,103.47 |
| 100 | $97.19960 | $9,719.96 |
| 250 | $95.94004 | $23,985.01 |






