Gray Wire Ferrule Connector T 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gray Wire Ferrule Connector T 14 AWG (2.50mm²) Single Wire

11123025

DigiKey Part Number
11123025-ND
Manufacturer
Manufacturer Product Number
11123025
Description
CONN FERRULE T TYPE 14AWG GRAY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector T 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
14 AWG (2.50mm²)
Packaging
Bag
Length - Overall
19.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Single Wire
Color
Gray
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 28
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$1.01442$507.21