
1050G | |
|---|---|
DigiKey Part Number | 288-1050G-ND |
Manufacturer | |
Manufacturer Product Number | 1050G |
Description | INS FER TK WHITE 0.5, 8 (20 AWG) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 22 AWG (0.50mm²) Single Wire |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size 22 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 13.50mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ5CE005D | Schneider Electric | 0 | 4008-DZ5CE005D-ND | $1.98521 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.00000 | $245.00 |


