
125SH-H-03-TR | |
|---|---|
DigiKey Part Number | 2057-125SH-H-03-TR-ND |
Manufacturer | |
Manufacturer Product Number | 125SH-H-03-TR |
Description | CONNECTOR, BOARD HEADER, 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header 3 position 0.049" (1.25mm) |
Category | Number of Rows 1 |
Mfr | Number of Positions Loaded All |
Series | Style |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Material Flammability Rating UL94 V-0 |
Pitch - Mating | Current Rating (Amps) 1A |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $2.28797 | $45,759.40 |

