Parametric Equivalent
Parametric Equivalent




ARJ11D-MESH-LU2 | |
|---|---|
DigiKey Part Number | ARJ11D-MESH-LU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11D-MESH-LU2 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11D-MESH-LU2 Models |
Category | Termination Solder |
Manufacturer Abracon LLC | Height Above Board 0.545" (13.84mm) |
Series | LED Color Does Not Contain LED |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJM11D7-009-NN-EW2 | Abracon LLC | 0 | 535-ARJM11D7-009-NN-EW2-ND | $24.88000 | Parametric Equivalent |
| MTJ-88TUX1-FSD-M14W | Adam Tech | 0 | 2057-MTJ-88TUX1-FSD-M14W-ND | $32.56596 | Parametric Equivalent |



