TPL810U33-5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3PEAK
In Stock: 0
Unit Price: $3.67000
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL810U33-5TR

DigiKey Part Number
5503-TPL810U33-5TR-ND - Tape & Reel (TR)
5503-TPL810U33-5TRCT-ND - Cut Tape (CT)
5503-TPL810U33-5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL810U33-5TR
Description
IC REG LINEAR 3.3V 180MA SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-23-5
EDA/CAD Models
TPL810U33-5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.8V @ 180mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 65dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Current Limit
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPL810F33-5TR3PEAK05503-TPL810F33-5TRCT-ND$3.67000Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.56200$25.62
25$2.28760$57.19
100$1.98330$198.33
250$1.83828$459.57
500$1.75066$875.33
1,000$1.67869$1,678.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.53355$4,600.65
Manufacturers Standard Package