Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MV14-10R/LX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161915-ND |
Manufacturer | |
Manufacturer Product Number | MV14-10R/LX-BOTTLE |
Description | CONN RING CIRC 14-16AWG 10 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12-10-NB | 3M | 0 | 19-12-10-NB-ND | $3.10000 | Parametric Equivalent |
| 12-10-P | 3M | 0 | 19-12-10-P-ND | $2.04000 | Parametric Equivalent |
| 94728 | 3M | 0 | 94728-01-ND | $4.00000 | Parametric Equivalent |
| 94729 | 3M | 0 | 94729-01-ND | $2.61000 | Parametric Equivalent |
| L-12-10-NB | 3M | 0 | L-12-10-NB-ND | $3.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $834.53000 | $834.53 |
















