
929745-02-07-I | |
|---|---|
DigiKey Part Number | 3M156385-14-ND |
Manufacturer | |
Manufacturer Product Number | 929745-02-07-I |
Description | CONN HEADER R/A 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929745-02-07-I Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.405" (10.29mm) |
Packaging Bulk | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.26000 | $38.26 |
| 10 | $34.72300 | $347.23 |
| 100 | $30.59270 | $3,059.27 |
| 500 | $26.00392 | $13,001.96 |
| 1,000 | $22.17978 | $22,179.78 |

