
929665-02-08-EU | |
|---|---|
DigiKey Part Number | 3M156317-16-ND |
Manufacturer | |
Manufacturer Product Number | 929665-02-08-EU |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929665-02-08-EU Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.210" (5.33mm) |
Series | Overall Contact Length 0.545" (13.84mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.84000 | $26.84 |
| 10 | $24.39400 | $243.94 |
| 100 | $21.49190 | $2,149.19 |
| 500 | $18.26836 | $9,134.18 |
| 1,000 | $15.58176 | $15,581.76 |
| 5,000 | $13.96988 | $69,849.40 |

