Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929665-02-06-EU

DigiKey Part Number
3M156317-12-ND
Manufacturer
Manufacturer Product Number
929665-02-06-EU
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
929665-02-06-EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.235" (5.97mm)
Mfr
Contact Length - Post
0.210" (5.33mm)
Series
Overall Contact Length
0.545" (13.84mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Row Spacing - Mating
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.5A
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.78000$21.78
10$18.93600$189.36
100$16.92480$1,692.48
500$14.10426$7,052.13
1,000$12.08935$12,089.35
5,000$10.71919$53,595.95
Manufacturers Standard Package