Similar
Similar
Similar
Similar
Similar
Similar
Similar

929648-01-03-I | |
|---|---|
DigiKey Part Number | 3M156539-03-ND |
Manufacturer | |
Manufacturer Product Number | 929648-01-03-I |
Description | CONN HEADER R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929648-01-03-I Models |
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.115" (2.92mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2.5A |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75168-101-03LF | Amphenol CS (FCI) | 0 | 75168-101-03LF-ND | $3.36644 | Similar |
| 75168-102-03LF | Amphenol CS (FCI) | 0 | 75168-102-03LF-ND | $0.00000 | Similar |
| 75168-113-03LF | Amphenol CS (FCI) | 0 | 75168-113-03LF-ND | $0.00000 | Similar |
| 75168-303-03LF | Amphenol CS (FCI) | 0 | 75168-303-03LF-ND | $0.92999 | Similar |
| 75168-813-03LF | Amphenol CS (FCI) | 0 | 75168-813-03LF-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.35400 | $83.54 |
| 100 | $7.50340 | $750.34 |
| 500 | $6.13910 | $3,069.55 |
| 1,000 | $5.45689 | $5,456.89 |
| 5,000 | $4.77479 | $23,873.95 |
| 10,000 | $4.53606 | $45,360.60 |








